


JL10-6A18-10SE | |
|---|---|
DigiKey Part Number | 670-2837-ND |
Manufacturer | |
Manufacturer Product Number | JL10-6A18-10SE |
Description | CONN PLUG FMALE 4P SOLDER CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 (3 + PE) Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Zinc |
Packaging Tray | Contact Finish - Mating Silver |
Part Status Active | Color Black |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 4 (3 + PE) | Features Coupling Nut, Ground |
Shell Size - Insert 18-10 | Current Rating (Amps) 23A |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Synthetic Resin |
Fastening Type Bayonet Lock | Applications Communication Systems, Industrial, Test Equipment & Measurement |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥399.14300 | ¥3,991.43 |


