
JL04V-6A18-10SE-EB-R | |
|---|---|
DigiKey Part Number | 670-2124-ND |
Manufacturer | |
Manufacturer Product Number | JL04V-6A18-10SE-EB-R |
Description | CONN PLUG FMALE 4P SOLDER CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 (3 + PE) Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Zinc |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Backshell, Coupling Nut, Ground Lug |
Number of Positions 4 (3 + PE) | Current Rating (Amps) 23A |
Shell Size - Insert 18-10 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Aluminum Alloy, Zinc |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Synthetic Resin |
Orientation N (Normal) | Applications Industrial, Medical, Telecommunications, Test Equipment & Measurement |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥321.12000 | ¥321.12 |
| 10 | ¥272.90200 | ¥2,729.02 |
| 25 | ¥255.81760 | ¥6,395.44 |
| 50 | ¥243.61420 | ¥12,180.71 |
| 100 | ¥231.99740 | ¥23,199.74 |
| 250 | ¥217.49164 | ¥54,372.91 |








