Black Connector Cable Clamp 1-20 UNEF-2B 18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JL04-18CK(13)-R

DigiKey Part Number
670-2147-ND
Manufacturer
Manufacturer Product Number
JL04-18CK(13)-R
Description
CONN CABLE CLAMP SZ18 BLK 1-20
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Black Connector Cable Clamp 1-20 UNEF-2B 18
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Exit
180°
Manufacturer
JAE Electronics
Material
Aluminum Alloy
Series
Plating
Zinc
Packaging
Bag
Color
Black
Part Status
Active
Features
Bushing, Clamp Screws, Washers
Type
Cable Clamp
Ingress Protection
IP67 - Dust Tight, Waterproof
Cable Opening
0.555" (14.10mm)
Includes
9 pcs - 3 pc Cable Clamp, 1 Bushing, 2 Screws, 3 Washers
Diameter - Outside
1.189" (30.20mm)
For Use With/Related Products
JL04V Series Connectors
Shell Size - Insert
18
Base Product Number
Thread Size
1-20 UNEF-2B
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 107
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥106.46000¥106.46
10¥90.44500¥904.45
25¥84.77840¥2,119.46
50¥80.73180¥4,036.59
100¥76.87820¥7,687.82
250¥72.06772¥18,016.93
500¥68.63150¥34,315.75
1,000¥65.35957¥65,359.57
Manufacturers Standard Package