4 (3 + PE) Position Circular Connector Plug, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JL04V-8A18-10SE-EBH-R

DigiKey Part Number
670-JL04V-8A18-10SE-EBH-R-ND
Manufacturer
Manufacturer Product Number
JL04V-8A18-10SE-EBH-R
Description
Interconnect Circular
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 (3 + PE) Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Zinc
Mfr
Contact Finish - Mating
Silver
Series
Color
Black
Packaging
Bulk
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Features
Backshell, Coupling Nut, Ground
Connector Type
Shielding
Number of Positions
4 (3 + PE)
Current Rating (Amps)
23A
Shell Size - Insert
18-10
Voltage Rating
500V
Mounting Type
Free Hanging (In-Line), Right Angle
Cable Opening
0.591" (15.00mm)
Termination
Solder Cup
Operating Temperature
-55°C ~ 125°C
Fastening Type
Threaded
Contact Material
Copper Alloy
Orientation
N (Normal)
Insert Material
Synthetic Resin
Primary Material
Metal
Applications
Industrial, Medical, Telecommunications, Test Equipment & Measurement
Shell Material
Aluminum Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥508.11000¥508.11
10¥431.87600¥4,318.76
25¥404.85280¥10,121.32
50¥385.54720¥19,277.36
100¥367.16720¥36,716.72
Manufacturers Standard Package