4 (3 + PE) Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JL04HV-2E22-22PE-B-R

DigiKey Part Number
670-2117-ND
Manufacturer
Manufacturer Product Number
JL04HV-2E22-22PE-B-R
Description
CONN RCPT MALE 4P SOLDER CUP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 (3 + PE) Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Aluminum Alloy
Mfr
Shell Finish
Zinc
Series
Contact Finish - Mating
Silver
Packaging
Bulk
Color
Black
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Features
Ground
Number of Positions
4 (3 + PE)
Current Rating (Amps)
46A
Shell Size - Insert
22-22
Cable Opening
1.299" (33.00mm)
Mounting Type
Panel Mount
Operating Temperature
-55°C ~ 125°C
Mounting Feature
Flange
Contact Material
Copper Alloy
Termination
Solder Cup
Insert Material
Silicon Rubber
Fastening Type
Threaded
Applications
Industrial, Medical, Telecommunications, Test Equipment & Measurement
Orientation
N (Normal)
Base Product Number
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥293.34000¥293.34
10¥249.29100¥2,492.91
25¥233.68680¥5,842.17
50¥222.53740¥11,126.87
100¥211.92530¥21,192.53
250¥198.67276¥49,668.19
Manufacturers Standard Package