4 Position Circular Connector Plug, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N/MS3108B22-22S

DigiKey Part Number
N/MS3108B22-22S-ND
Manufacturer
Manufacturer Product Number
N/MS3108B22-22S
Description
CONN PLUG FMALE 4P SOLDER CUP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Aluminum Alloy
Mfr
Shell Finish
Zinc
Series
Contact Finish - Mating
Silver
Packaging
Bulk
Color
Black
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Features
Backshell, Coupling Nut
Number of Positions
4
Current Rating (Amps)
46A
Shell Size - Insert
22-22
Voltage Rating
500VAC
Mounting Type
Free Hanging (In-Line), Right Angle
Operating Temperature
-55°C ~ 125°C
Termination
Solder Cup
Backshell Material, Plating
Aluminum Alloy, Zinc
Fastening Type
Threaded
Contact Material
Copper Alloy
Orientation
N (Normal)
Insert Material
Synthetic Resin
Primary Material
Metal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥727.26000¥727.26
10¥618.18200¥6,181.82
25¥579.51160¥14,487.79
50¥551.88000¥27,594.00
100¥525.57730¥52,557.73
Manufacturers Standard Package