Black Connector Cable Clamp 1 3/16-18 UNEF-2B 20, 22
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JL04-2022CK(09)-R

DigiKey Part Number
670-2141-ND
Manufacturer
Manufacturer Product Number
JL04-2022CK(09)-R
Description
CONN CAB CLMP SZ20 22 1 3/16-18
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Black Connector Cable Clamp 1 3/16-18 UNEF-2B 20, 22
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Exit
180°
Manufacturer
JAE Electronics
Material
Aluminum Alloy
Series
Plating
Zinc
Packaging
Bag
Color
Black
Part Status
Active
Features
Bushing, Clamp Screws, Washers
Type
Cable Clamp
Ingress Protection
IP67 - Dust Tight, Waterproof
Cable Opening
0.374" (9.50mm)
Includes
9 pcs - 3 pc Cable Clamp, 1 Bushing, 2 Screws, 3 Washers
Diameter - Outside
1.374" (34.90mm)
For Use With/Related Products
JL04V Series Connectors
Shell Size - Insert
20, 22
Base Product Number
Thread Size
1 3/16-18 UNEF-2B
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥119.63050¥11,963.05