
JL04-2022CK(14)-CR-R | |
|---|---|
DigiKey Part Number | 670-2122-ND |
Manufacturer | |
Manufacturer Product Number | JL04-2022CK(14)-CR-R |
Description | CONN CAB CLMP SZ20 22 1 3/16-18 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Black Connector Cable Clamp 1 3/16-18 UNEF-2B 20, 22 |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer JAE Electronics | Material Aluminum Alloy |
Series | Plating Zinc |
Packaging Bag | Color Black |
Part Status Active | Features Bushing, Clamp Screws, Washers |
Type Cable Clamp | Ingress Protection IP67 - Dust Tight, Waterproof |
Cable Opening 0.630" (16.00mm) | Includes 9 pcs - 3 pc Cable Clamp, 1 Bushing, 2 Screws, 3 Washers |
Diameter - Outside 1.374" (34.90mm) | For Use With/Related Products JL04V Series Connectors |
Shell Size - Insert 20, 22 | Base Product Number |
Thread Size 1 3/16-18 UNEF-2B |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥167.00000 | ¥167.00 |
| 10 | ¥141.96200 | ¥1,419.62 |
| 25 | ¥133.06760 | ¥3,326.69 |
| 50 | ¥126.71640 | ¥6,335.82 |
| 100 | ¥120.67150 | ¥12,067.15 |
| 250 | ¥113.12308 | ¥28,280.77 |
| 500 | ¥107.72994 | ¥53,864.97 |





