DC1RS19JAX | ||
---|---|---|
DigiKey Part Number | 670-DC1RS19JAX-ND | |
Manufacturer | ||
Manufacturer Product Number | DC1RS19JAX | |
Description | CONN HDMI A RCPT 19 POS R/A | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | HDMI Receptacle Connector 19 Position Panel Mount; Surface Mount, Right Angle; Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | HDMI | |
Number of Contacts | 19 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Panel Mount; Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Flange, Horizontal | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Mating Cycles | - | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.85000 | ¥9.85 |
16 | ¥8.32750 | ¥133.24 |
32 | ¥7.98875 | ¥255.64 |
40 | ¥7.81950 | ¥312.78 |
80 | ¥7.47875 | ¥598.30 |
232 | ¥6.79888 | ¥1,577.34 |
440 | ¥6.11914 | ¥2,692.42 |
952 | ¥5.43921 | ¥5,178.13 |
2,400 | ¥4.92927 | ¥11,830.25 |