50.620 PA7035 | ||
---|---|---|
DigiKey Part Number | 2291-50.620PA7035-ND | |
Manufacturer | ||
Manufacturer Product Number | 50.620 PA7035 | |
Description | CABLE GLAND 8-13MM M20 POLYAMIDE | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M20x1.5 Gray | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.315" (8.00mm) | |
Outside Cable Diameter (Max) | 0.512" (13.00mm) | |
Thread Size | M20x1.5 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Sealing Ring | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.60000 | ¥11.60 |
10 | ¥9.78200 | ¥97.82 |
25 | ¥9.38080 | ¥234.52 |
50 | ¥9.18040 | ¥459.02 |
100 | ¥8.78110 | ¥878.11 |
300 | ¥7.98307 | ¥2,394.92 |
500 | ¥7.18474 | ¥3,592.37 |
1,000 | ¥6.38641 | ¥6,386.41 |
2,500 | ¥5.78769 | ¥14,469.22 |