50.212 PA7035 | ||
---|---|---|
DigiKey Part Number | 2291-50.212PA7035-ND | |
Manufacturer | ||
Manufacturer Product Number | 50.212 PA7035 | |
Description | LOCKNUT M 12X1,5 | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Locknut For M12 Thread - Cable Glands | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Locknut | |
For Use With/Related Products | M12 Thread - Cable Glands | |
Material | Polyamide (PA6), Nylon 6 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.27000 | ¥2.27 |
10 | ¥1.97000 | ¥19.70 |
25 | ¥1.73440 | ¥43.36 |
50 | ¥1.59300 | ¥79.65 |
100 | ¥1.53160 | ¥153.16 |
300 | ¥1.37527 | ¥412.58 |
500 | ¥1.31268 | ¥656.34 |
1,000 | ¥1.09385 | ¥1,093.85 |
2,500 | ¥1.00010 | ¥2,500.25 |