50.625 PA7035 | ||
---|---|---|
DigiKey Part Number | 2291-50.625PA7035-ND | |
Manufacturer | ||
Manufacturer Product Number | 50.625 PA7035 | |
Description | CABLE GLAND 11-16.99MM M25 | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M25x1.5 Gray | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.433" (11.00mm) | |
Outside Cable Diameter (Max) | 0.669" (16.99mm) | |
Thread Size | M25x1.5 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Sealing Ring | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.30000 | ¥16.30 |
10 | ¥14.19300 | ¥141.93 |
25 | ¥13.59000 | ¥339.75 |
50 | ¥13.28840 | ¥664.42 |
100 | ¥12.68510 | ¥1,268.51 |
250 | ¥11.47712 | ¥2,869.28 |
500 | ¥10.57094 | ¥5,285.47 |
1,000 | ¥9.06084 | ¥9,060.84 |
2,500 | ¥8.45678 | ¥21,141.95 |