50.632 PA7035 | ||
---|---|---|
DigiKey Part Number | 2291-50.632PA7035-ND | |
Manufacturer | ||
Manufacturer Product Number | 50.632 PA7035 | |
Description | CABLE GLAND 15-21MM M32 POLYAMID | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M32x1.5 Gray | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.591" (15.00mm) | |
Outside Cable Diameter (Max) | 0.827" (21.00mm) | |
Thread Size | M32x1.5 | |
Thread Length | 0.394" (10.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Sealing Ring | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.90000 | ¥29.90 |
10 | ¥27.18400 | ¥271.84 |
25 | ¥25.74320 | ¥643.58 |
50 | ¥25.14540 | ¥1,257.27 |
100 | ¥23.94740 | ¥2,394.74 |
250 | ¥20.95392 | ¥5,238.48 |
500 | ¥20.35530 | ¥10,177.65 |
1,000 | ¥17.36188 | ¥17,361.88 |
2,500 | ¥16.16449 | ¥40,411.22 |