19.5xxMxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19.513M20

DigiKey Part Number
2291-19.513M20-ND
Manufacturer
Manufacturer Product Number
19.513M20
Description
CABLE GLAND 8.5-11.5MM M20 BRASS
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Cable Gland Brass, Nickel Plated M20x1.5 Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jacob GmbH
Series
-
Packaging
Bag
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.335" (8.50mm)
Outside Cable Diameter (Max)
0.453" (11.50mm)
Thread Size
M20x1.5
Thread Length
0.256" (6.50mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Brass, Nickel Plated
Includes
Sealing Ring
Color
Silver
Ingress Protection
IP55 - Dust Protected, Water Resistant
Operating Temperature
-30°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥64.87000¥64.87
10¥55.08900¥550.89
25¥51.63920¥1,290.98
50¥49.17240¥2,458.62
100¥46.82430¥4,682.43
250¥43.89372¥10,973.43
500¥41.80010¥20,900.05
1,000¥39.80674¥39,806.74
Manufacturers Standard Package