IGBT PT 650 V 234 A 880 W Through Hole TO-247AD (IXXH)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXXH110N65C4

DigiKey Part Number
IXXH110N65C4-ND
Manufacturer
Manufacturer Product Number
IXXH110N65C4
Description
IGBT PT 650V 234A TO-247AD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
IGBT PT 650 V 234 A 880 W Through Hole TO-247AD (IXXH)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Switching Energy
2.3mJ (on), 600µJ (off)
Manufacturer
IXYS
Input Type
Standard
Series
Gate Charge
180 nC
Packaging
Tube
Td (on/off) @ 25°C
35ns/143ns
Part Status
Active
Test Condition
400V, 55A, 2Ohm, 15V
IGBT Type
PT
Operating Temperature
-55°C ~ 175°C (TJ)
Voltage - Collector Emitter Breakdown (Max)
650 V
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
234 A
Package / Case
TO-247-3
Current - Collector Pulsed (Icm)
600 A
Supplier Device Package
TO-247AD (IXXH)
Vce(on) (Max) @ Vge, Ic
2.35V @ 15V, 110A
Base Product Number
Power - Max
880 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 4,590
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥139.10000¥139.10
30¥85.61400¥2,568.42
120¥73.91225¥8,869.47
510¥69.38739¥35,387.57
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.