IXXX300N60B3 | ||
---|---|---|
DigiKey Part Number | IXXX300N60B3-ND | |
Manufacturer | ||
Manufacturer Product Number | IXXX300N60B3 | |
Description | IGBT PT 600V 550A PLUS247-3 | |
Manufacturer Standard Lead Time | 46 Weeks | |
Customer Reference | ||
Detailed Description | IGBT PT 600 V 550 A 2300 W Through Hole PLUS247™-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | IXXX300N60B3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | PT | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 550 A | |
Current - Collector Pulsed (Icm) | 1140 A | |
Vce(on) (Max) @ Vge, Ic | 1.6V @ 15V, 100A | |
Power - Max | 2300 W | |
Switching Energy | 3.45mJ (on), 2.86mJ (off) | |
Input Type | Standard | |
Gate Charge | 460 nC | |
Td (on/off) @ 25°C | 50ns/190ns | |
Test Condition | 400V, 100A, 1Ohm, 15V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 Variant | |
Supplier Device Package | PLUS247™-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥279.61000 | ¥279.61 |
30 | ¥231.82367 | ¥6,954.71 |
120 | ¥217.33425 | ¥26,080.11 |