MUR3060B-BP | ||
---|---|---|
DigiKey Part Number | 353-MUR3060B-BP-ND | |
Manufacturer | ||
Manufacturer Product Number | MUR3060B-BP | |
Description | DIODE GEN PURP 600V 30A TO247AD | |
Customer Reference | ||
Detailed Description | Diode 600 V 30A Through Hole TO-247AD | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 2.3 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247AD | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.90000 | ¥17.90 |
30 | ¥14.38833 | ¥431.65 |
120 | ¥11.83858 | ¥1,420.63 |
510 | ¥10.01718 | ¥5,108.76 |
1,020 | ¥8.49941 | ¥8,669.40 |
2,010 | ¥8.07440 | ¥16,229.54 |
5,010 | ¥7.77088 | ¥38,932.11 |
10,020 | ¥7.51360 | ¥75,286.27 |