IXTP86N20T | ||
---|---|---|
DigiKey Part Number | IXTP86N20T-ND | |
Manufacturer | ||
Manufacturer Product Number | IXTP86N20T | |
Description | MOSFET N-CH 200V 86A TO220AB | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 200 V 86A (Tc) 480W (Tc) Through Hole TO-220-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 29mOhm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 90 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 4500 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 480W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.09000 | ¥49.09 |
50 | ¥38.88760 | ¥1,944.38 |
100 | ¥33.33240 | ¥3,333.24 |
500 | ¥29.62902 | ¥14,814.51 |
1,000 | ¥25.36984 | ¥25,369.84 |
2,000 | ¥23.88834 | ¥47,776.68 |