N-Channel 200 V 61A (Tc) 417W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDP61N20

DigiKey Part Number
FDP61N20-ND
Manufacturer
Manufacturer Product Number
FDP61N20
Description
MOSFET N-CH 200V 61A TO220-3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 200 V 61A (Tc) 417W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
75 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
3380 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
417W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
200 V
Supplier Device Package
TO-220-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
41mOhm @ 30.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRFP260MPBFInfineon Technologies3,371IRFP260MPBF-ND¥140.00000Direct
IXFP36N20X3IXYS150IXFP36N20X3-ND¥237.00000Similar
IXTP60N20TIXYS190IXTP60N20T-ND¥297.00000Similar
STP40NF20STMicroelectronics1,002497-5806-5-ND¥150.00000Similar
STP75NF20STMicroelectronics1,018497-5958-5-ND¥156.00000Similar
In-Stock: 1,691
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.27000¥30.27
50¥15.30620¥765.31
100¥13.85470¥1,385.47
500¥11.30938¥5,654.69
1,000¥10.49173¥10,491.73
2,000¥9.94054¥19,881.08
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.