


STP40NF20 | |
|---|---|
DigiKey Part Number | 497-5806-5-ND |
Manufacturer | |
Manufacturer Product Number | STP40NF20 |
Description | MOSFET N-CH 200V 40A TO220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 40A (Tc) 160W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP40NF20 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 75 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2500 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 160W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 200 V | Supplier Device Package TO-220 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 45mOhm @ 20A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.57000 | ¥34.57 |
| 50 | ¥17.57380 | ¥878.69 |
| 100 | ¥15.92550 | ¥1,592.55 |
| 500 | ¥13.03832 | ¥6,519.16 |
| 1,000 | ¥12.11108 | ¥12,111.08 |
| 2,000 | ¥11.33163 | ¥22,663.26 |
| 5,000 | ¥10.85437 | ¥54,271.85 |

