
INA293B1QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-INA293B1QDBVRQ1TR-ND - Tape & Reel (TR) 296-INA293B1QDBVRQ1CT-ND - Cut Tape (CT) 296-INA293B1QDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA293B1QDBVRQ1 |
Description | IC CURR SENSE 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Supply 1.5mA |
Mfr | Voltage - Supply Span (Min) 2.7 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 20 V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Amplifier Type | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
Slew Rate 2.5V/µs | Mounting Type Surface Mount |
-3db Bandwidth 1.3 MHz | Package / Case SC-74A, SOT-753 |
Current - Input Bias 20 µA | Supplier Device Package SOT-23-5 |
Voltage - Input Offset 30 µV | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.17000 | ¥32.17 |
| 10 | ¥24.24800 | ¥242.48 |
| 25 | ¥22.27280 | ¥556.82 |
| 100 | ¥20.10270 | ¥2,010.27 |
| 250 | ¥19.06796 | ¥4,766.99 |
| 500 | ¥18.92902 | ¥9,464.51 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥17.29755 | ¥51,892.65 |







