N-Channel 200 V 36A (Tc) 176W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFP36N20X3

DigiKey Part Number
IXFP36N20X3-ND
Manufacturer
Manufacturer Product Number
IXFP36N20X3
Description
MOSFET N-CH 200V 36A TO220
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
N-Channel 200 V 36A (Tc) 176W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 500µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
21 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
1425 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
176W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
200 V
Supplier Device Package
TO-220-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
45mOhm @ 18A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 150
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥54.50000¥54.50
50¥28.83740¥1,441.87
100¥26.36310¥2,636.31
500¥22.03128¥11,015.64
1,000¥20.64075¥20,640.75
2,000¥20.00306¥40,006.12
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.