IXTA140N055T2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: ¥37.13000
Datasheet

Similar


onsemi
In Stock: 625
Unit Price: ¥29.52000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: ¥33.16000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: ¥44.16000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: ¥29.28000
Datasheet

Similar


Infineon Technologies
In Stock: 2,400
Unit Price: ¥43.67000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Infineon Technologies
In Stock: 7,718
Unit Price: ¥36.22000
Datasheet

Similar


Infineon Technologies
In Stock: 540
Unit Price: ¥26.63000
Datasheet

Similar


STMicroelectronics
In Stock: 842
Unit Price: ¥49.45000
Datasheet
N-Channel 55 V 140A (Tc) 250W (Ta) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 55 V 140A (Tc) 250W (Ta) Surface Mount TO-263 (D2PAK)
TO-263-D2PAK

IXTA140N055T2

DigiKey Part Number
238-IXTA140N055T2-ND
Manufacturer
Manufacturer Product Number
IXTA140N055T2
Description
MOSFET N-CH 55V 140A TO263
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
N-Channel 55 V 140A (Tc) 250W (Ta) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
82 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
4760 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
250W (Ta)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
55 V
Supplier Device Package
TO-263 (D2PAK)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
5.4mOhm @ 50A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDB045AN08A0-F085onsemi0FDB045AN08A0-F085CT-ND¥37.13000Similar
FDB050AN06A0onsemi625FDB050AN06A0CT-ND¥29.52000Similar
IPB100N06S205ATMA4Infineon Technologies0IPB100N06S205ATMA4CT-ND¥33.16000Similar
IPB80N06S2H5ATMA1Infineon Technologies0IPB80N06S2H5ATMA1TR-ND¥0.00000Similar
IPB80N06S2H5ATMA2Infineon Technologies0IPB80N06S2H5ATMA2CT-ND¥44.16000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
300¥17.01000¥5,103.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.