IPB80N06S2H5ATMA2 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 842
Unit Price: ¥49.45000
Datasheet
N-Channel 55 V 80A (Tc) 300W (Tc) Surface Mount PG-TO263-3-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPB80N06S2H5ATMA2

DigiKey Part Number
IPB80N06S2H5ATMA2TR-ND - Tape & Reel (TR)
IPB80N06S2H5ATMA2CT-ND - Cut Tape (CT)
IPB80N06S2H5ATMA2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPB80N06S2H5ATMA2
Description
MOSFET N-CH 55V 80A TO263-3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 55 V 80A (Tc) 300W (Tc) Surface Mount PG-TO263-3-2
Datasheet
 Datasheet
EDA/CAD Models
IPB80N06S2H5ATMA2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
155 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
4400 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
300W (Tc)
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
55 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-TO263-3-2
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
5.2mOhm @ 80A, 10V
Base Product Number
Vgs(th) (Max) @ Id
4V @ 230µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STB160N75F3STMicroelectronics842497-7937-1-ND¥49.45000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥44.16000¥44.16
10¥29.11000¥291.10
100¥20.54430¥2,054.43
500¥16.88850¥8,444.25
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥15.71440¥15,714.40
2,000¥14.72771¥29,455.42
3,000¥14.22530¥42,675.90
5,000¥13.66112¥68,305.60
Manufacturers Standard Package