N-Channel 75 V 120A (Tc) 330W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 75 V 120A (Tc) 330W (Tc) Surface Mount D2PAK
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Motor Control in Electric Vehicles

STB160N75F3

DigiKey Part Number
497-7937-2-ND - Tape & Reel (TR)
497-7937-1-ND - Cut Tape (CT)
497-7937-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STB160N75F3
Description
MOSFET N-CH 75V 120A D2PAK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 75 V 120A (Tc) 330W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
STB160N75F3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
85 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
6750 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
330W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
75 V
Supplier Device Package
D2PAK
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
4mOhm @ 60A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BUK9606-75B,118Nexperia USA Inc.1,0481727-5260-1-ND¥39.86000Similar
FDB045AN08A0onsemi165FDB045AN08A0CT-ND¥41.76000Similar
IPB020NE7N3GATMA1Infineon Technologies11,225IPB020NE7N3GATMA1CT-ND¥63.27000Similar
IPB80N06S405ATMA2Infineon Technologies166448-IPB80N06S405ATMA2CT-ND¥26.79000Similar
IRF2907ZSTRLPBFInfineon Technologies8,966IRF2907ZSTRLPBFCT-ND¥47.55000Similar
In-Stock: 842
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥49.45000¥49.45
10¥32.99700¥329.97
100¥23.67290¥2,367.29
500¥21.51026¥10,755.13
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥16.31761¥16,317.61
2,000¥15.33927¥30,678.54
3,000¥15.29949¥45,898.47
Manufacturers Standard Package