
IRF2907ZSTRLPBF | |
|---|---|
DigiKey Part Number | IRF2907ZSTRLPBFTR-ND - Tape & Reel (TR) IRF2907ZSTRLPBFCT-ND - Cut Tape (CT) IRF2907ZSTRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF2907ZSTRLPBF |
Description | MOSFET N-CH 75V 160A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 75 V 160A (Tc) 300W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 270 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 7500 pF @ 25 V |
Part Status Last Time Buy | Power Dissipation (Max) 300W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 75 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4.5mOhm @ 75A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPB040N08NF2SATMA1 | Infineon Technologies | 760 | 448-IPB040N08NF2SATMA1CT-ND | ¥25.64000 | MFR Recommended |
| IPB049NE7N3GATMA1 | Infineon Technologies | 349 | IPB049NE7N3GATMA1CT-ND | ¥37.46000 | Similar |
| IPB054N08N3GATMA1 | Infineon Technologies | 985 | IPB054N08N3GATMA1CT-ND | ¥28.12000 | Similar |
| FDB045AN08A0 | onsemi | 165 | FDB045AN08A0CT-ND | ¥41.76000 | Similar |
| IXTA140N055T2 | IXYS | 0 | 238-IXTA140N055T2-ND | ¥17.01000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.55000 | ¥47.55 |
| 10 | ¥31.54200 | ¥315.42 |
| 100 | ¥22.44310 | ¥2,244.31 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 800 | ¥19.15149 | ¥15,321.19 |
| 1,600 | ¥17.95197 | ¥28,723.15 |
| 2,400 | ¥17.34110 | ¥41,618.64 |
| 4,000 | ¥16.65509 | ¥66,620.36 |







