N-Channel 75 V 80A (Tc) 150W (Tc) Surface Mount PG-TO263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 75 V 80A (Tc) 150W (Tc) Surface Mount PG-TO263-3
PG-T0263-3

IPB049NE7N3GATMA1

DigiKey Part Number
IPB049NE7N3GATMA1TR-ND - Tape & Reel (TR)
IPB049NE7N3GATMA1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
IPB049NE7N3GATMA1
Description
MOSFET N-CH 75V 80A D2PAK
Customer Reference
Detailed Description
N-Channel 75 V 80A (Tc) 150W (Tc) Surface Mount PG-TO263-3
Datasheet
 Datasheet
EDA/CAD Models
IPB049NE7N3GATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.8V @ 91µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
68 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Input Capacitance (Ciss) (Max) @ Vds
4750 pF @ 37.5 V
Part Status
Obsolete
Power Dissipation (Max)
150W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
75 V
Supplier Device Package
PG-TO263-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
4.9mOhm @ 80A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRF2907ZSTRLPBFInfineon Technologies8,966IRF2907ZSTRLPBFCT-ND¥47.55000Similar
IRFS3207TRLPBFInfineon Technologies2,400IRFS3207TRLPBFCT-ND¥43.67000Similar
IRFS3607TRLPBFInfineon Technologies2,248IRFS3607TRLPBFCT-ND¥21.58000Similar
FDB045AN08A0onsemi165FDB045AN08A0CT-ND¥41.76000Similar
FDB060AN08A0onsemi2,372FDB060AN08A0CT-ND¥41.93000Similar
In-Stock: 349
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.46000¥37.46
10¥24.51200¥245.12
100¥17.13050¥1,713.05