
IRFS3607TRLPBF | |
|---|---|
DigiKey Part Number | IRFS3607TRLPBFTR-ND - Tape & Reel (TR) IRFS3607TRLPBFCT-ND - Cut Tape (CT) IRFS3607TRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFS3607TRLPBF |
Description | MOSFET N-CH 75V 80A D2PAK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 75 V 80A (Tc) 140W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 84 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3070 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 140W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 75 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 9mOhm @ 46A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.58000 | ¥21.58 |
| 10 | ¥13.81100 | ¥138.11 |
| 100 | ¥9.34920 | ¥934.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 800 | ¥7.01171 | ¥5,609.37 |
| 1,600 | ¥6.46564 | ¥10,345.02 |
| 2,400 | ¥6.18748 | ¥14,849.95 |
| 4,000 | ¥5.87492 | ¥23,499.68 |
| 5,600 | ¥5.68989 | ¥31,863.38 |
| 8,000 | ¥5.51007 | ¥44,080.56 |







