IPB100N06S205ATMA4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 0
Unit Price: ¥44.16000
Datasheet

Similar


onsemi
In Stock: 165
Unit Price: ¥41.76000
Datasheet

Similar


IXYS
In Stock: 288
Unit Price: ¥79.89000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: ¥17.01000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: ¥22.24297
Datasheet

Similar


STMicroelectronics
In Stock: 842
Unit Price: ¥49.45000
Datasheet
N-Channel 55 V 100A (Tc) 300W (Tc) Surface Mount PG-TO263-3-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPB100N06S205ATMA4

DigiKey Part Number
IPB100N06S205ATMA4TR-ND - Tape & Reel (TR)
IPB100N06S205ATMA4CT-ND - Cut Tape (CT)
IPB100N06S205ATMA4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPB100N06S205ATMA4
Description
MOSFET N-CH 55V 100A TO263-3
Customer Reference
Detailed Description
N-Channel 55 V 100A (Tc) 300W (Tc) Surface Mount PG-TO263-3-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
170 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
5110 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
300W (Tc)
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
55 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-TO263-3-2
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
4.7mOhm @ 80A, 10V
Base Product Number
Vgs(th) (Max) @ Id
4V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPB80N06S2H5ATMA2Infineon Technologies0IPB80N06S2H5ATMA2CT-ND¥44.16000MFR Recommended
FDB045AN08A0onsemi165FDB045AN08A0CT-ND¥41.76000Similar
IXFA230N075T2-7IXYS288IXFA230N075T2-7-ND¥79.89000Similar
IXTA140N055T2IXYS0238-IXTA140N055T2-ND¥17.01000Similar
IXTA170N075T2IXYS0IXTA170N075T2-ND¥22.24297Similar
Obsolete
Marketplace Stock: 44,627 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

44,627In Stock
Ships from Rochester Electronics, LLC