TO-268
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXGT10N170

DigiKey Part Number
IXGT10N170-ND
Manufacturer
Manufacturer Product Number
IXGT10N170
Description
IGBT NPT 1700V 20A TO-268AA
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
IGBT NPT 1700 V 20 A 110 W Surface Mount TO-268AA
Datasheet
 Datasheet
EDA/CAD Models
IXGT10N170 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Tube
Part Status
Active
IGBT Type
NPT
Voltage - Collector Emitter Breakdown (Max)
1700 V
Current - Collector (Ic) (Max)
20 A
Current - Collector Pulsed (Icm)
70 A
Vce(on) (Max) @ Vge, Ic
4V @ 15V, 10A
Power - Max
110 W
Switching Energy
-
Input Type
Standard
Gate Charge
32 nC
Td (on/off) @ 25°C
-
Test Condition
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-268-3, D3PAK (2 Leads + Tab), TO-268AA
Supplier Device Package
TO-268AA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥144.72000¥144.72
30¥89.84500¥2,695.35
120¥78.71283¥9,445.54
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.