IXFN210N30X3 | ||
---|---|---|
DigiKey Part Number | IXFN210N30X3-ND | |
Manufacturer | ||
Manufacturer Product Number | IXFN210N30X3 | |
Description | MOSFET N-CH 300V 210A SOT227B | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 300 V 210A (Tc) 695W (Tc) Chassis Mount SOT-227B | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 300 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 4.6mOhm @ 105A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 8mA | |
Gate Charge (Qg) (Max) @ Vgs | 375 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 24200 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 695W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Supplier Device Package | SOT-227B | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥380.75000 | ¥380.75 |
10 | ¥339.26800 | ¥3,392.68 |
100 | ¥297.79080 | ¥29,779.08 |