VS-40TPS12ALHM3 | ||
---|---|---|
DigiKey Part Number | VS-40TPS12ALHM3GI-ND | |
Manufacturer | ||
Manufacturer Product Number | VS-40TPS12ALHM3 | |
Description | SCR 1.2KV 55A TO247AD | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | SCR 1.2 kV 55 A Standard Recovery Through Hole TO-247AD | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Off State | 1.2 kV | |
Voltage - Gate Trigger (Vgt) (Max) | 1.7 V | |
Current - Gate Trigger (Igt) (Max) | 150 mA | |
Voltage - On State (Vtm) (Max) | 1.85 V | |
Current - On State (It (AV)) (Max) | 35 A | |
Current - On State (It (RMS)) (Max) | 55 A | |
Current - Hold (Ih) (Max) | 300 mA | |
Current - Off State (Max) | 500 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 600A @ 50Hz | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.44000 | ¥42.44 |
25 | ¥33.62520 | ¥840.63 |
100 | ¥28.82110 | ¥2,882.11 |
500 | ¥25.61876 | ¥12,809.38 |
1,000 | ¥21.93610 | ¥21,936.10 |
2,000 | ¥20.65512 | ¥41,310.24 |