4-SOP PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPC1001NTR

DigiKey Part Number
212-CPC1001NTR-ND - Tape & Reel (TR)
212-CPC1001NTRCT-ND - Cut Tape (CT)
212-CPC1001NTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPC1001NTR
Description
OPTOISOLTR 1.5KV 1CH TRANS 4-SOP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 1500Vrms 1 Channel 4-SOP (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS Integrated Circuits Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
1500Vrms
Current Transfer Ratio (Min)
100% @ 200µA
Current Transfer Ratio (Max)
800% @ 200µA
Turn On / Turn Off Time (Typ)
1µs, 30µs
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
30V
Current - Output / Channel
-
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
5 mA
Vce Saturation (Max)
300mV
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SOP (2.54mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80,327
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.49000¥12.49
10¥8.86500¥88.65
100¥6.67590¥667.59
500¥5.70510¥2,852.55
1,000¥5.38805¥5,388.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥5.11921¥10,238.42
4,000¥4.89149¥19,565.96
6,000¥4.77489¥28,649.34
10,000¥4.64332¥46,433.20
14,000¥4.56511¥63,911.54
Manufacturers Standard Package