
M24308/2-283F | |
|---|---|
DigiKey Part Number | 1003-M24308/2-283F-ND |
Manufacturer | |
Manufacturer Product Number | M24308/2-283F |
Description | CONN D-SUB HOUSING RCPT 25POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 25 Position |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 25 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Steel, Yellow Chromate Plated Cadmium | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 150°C | |
Mating Cycles | 500 | |
Dielectric Material | Thermoplastic | |
Color | - | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥225.44000 | ¥225.44 |
| 10 | ¥191.58600 | ¥1,915.86 |
| 25 | ¥179.59240 | ¥4,489.81 |
| 50 | ¥171.02200 | ¥8,551.10 |
| 100 | ¥162.86450 | ¥16,286.45 |
| 250 | ¥152.67828 | ¥38,169.57 |
| 500 | ¥145.40188 | ¥72,700.94 |

