192991-0054 | |
---|---|
DigiKey Part Number | 192991-0054-ND |
Manufacturer | |
Manufacturer Product Number | 192991-0054 |
Description | CONN SOCKET 26AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 26 AWG Machined |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 118.1µin (3.00µm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.24000 | ¥34.24 |
10 | ¥31.05800 | ¥310.58 |
25 | ¥29.41440 | ¥735.36 |
50 | ¥28.73120 | ¥1,436.56 |
100 | ¥27.36350 | ¥2,736.35 |
300 | ¥23.94300 | ¥7,182.90 |
500 | ¥23.25890 | ¥11,629.45 |
1,000 | ¥19.83851 | ¥19,838.51 |
2,500 | ¥18.47038 | ¥46,175.95 |