031-1007-054 | ||
---|---|---|
DigiKey Part Number | 1003-1941-ND | |
Manufacturer | ||
Manufacturer Product Number | 031-1007-054 | |
Description | CONN DSUB SCKT 18/20/22AWG CRIMP | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | D-Sub Contact Female Socket Gold 18 AWG, 20 AWG, 22 AWG Crimp Machined | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | 18 AWG, 20 AWG, 22 AWG | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.40000 | ¥77.40 |
10 | ¥69.65600 | ¥696.56 |
25 | ¥65.62080 | ¥1,640.52 |
50 | ¥63.93800 | ¥3,196.90 |
100 | ¥62.25430 | ¥6,225.43 |
250 | ¥55.52452 | ¥13,881.13 |
500 | ¥52.15928 | ¥26,079.64 |
1,000 | ¥46.10205 | ¥46,102.05 |