D-Sub, D-Shaped Connector Contacts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Contact Type | Contact Form | Wire Gauge | Contact Termination | Contact Material | Contact Finish | Contact Finish Thickness | Termination Finish | Termination Finish Thickness | Contact Size | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40,952 In Stock | 1 : ¥15.52000 Bulk | Bulk | Active | Signal | Female Socket | Machined | 18 AWG, 22 AWG | Crimp | Copper Alloy | Gold | - | - | - | - | - | |||
2,371 In Stock | 1 : ¥74.21000 Bulk | Bulk | Active | Signal | Male Pin | Machined | 18 AWG, 22 AWG | Crimp | - | Gold | - | - | - | - | - | |||
152,903 In Stock | 1 : ¥6.73000 Bulk | Bulk | Active | Signal | Male Pin | Machined | 18 AWG, 22 AWG | Crimp | Copper Alloy | Gold | - | - | - | - | - | |||
1,957 In Stock | 1 : ¥52.13000 Bulk | Bulk | Active | Signal | Female Socket | Machined | 18 AWG | Crimp | Copper Alloy | Gold | 10.0µin (0.25µm) | - | - | 20 | - | |||
1,263 In Stock | 1 : ¥15.02000 Bulk | Bulk | Active | Signal | Female Socket | Machined | 18 AWG, 22 AWG | Crimp | - | Gold | - | - | - | - | - |