025-9528-003 | ||
---|---|---|
DigiKey Part Number | 1003-2519-ND | |
Manufacturer | ||
Manufacturer Product Number | 025-9528-003 | |
Description | DUST CAP FOR MDM-21P CONDUCTIVE | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover), Dust For Micro D (MDM) Plug | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | Micro D (MDM) Plug | |
Features | - | |
Number of Positions | 21 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.99000 | ¥96.99 |
10 | ¥87.25400 | ¥872.54 |
25 | ¥82.20000 | ¥2,055.00 |
50 | ¥80.09040 | ¥4,004.52 |
100 | ¥77.98320 | ¥7,798.32 |
250 | ¥69.55284 | ¥17,388.21 |
500 | ¥65.33744 | ¥32,668.72 |
1,000 | ¥57.74994 | ¥57,749.94 |