025-9535-000 | ||
---|---|---|
DigiKey Part Number | 1003-1272-ND | |
Manufacturer | ||
Manufacturer Product Number | 025-9535-000 | |
Description | DUST CAP FOR MDM-37S ANTISTATIC | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover), Dust For Micro D (MDM) Receptacle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | Micro D (MDM) Receptacle | |
Features | - | |
Number of Positions | 37 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.88000 | ¥52.88 |
10 | ¥47.80100 | ¥478.01 |
25 | ¥45.15160 | ¥1,128.79 |
50 | ¥44.05200 | ¥2,202.60 |
100 | ¥41.84930 | ¥4,184.93 |
250 | ¥37.44424 | ¥9,361.06 |
500 | ¥35.24156 | ¥17,620.78 |
1,000 | ¥30.83636 | ¥30,836.36 |
2,500 | ¥29.29456 | ¥73,236.40 |