025-9531-000 | ||
---|---|---|
DigiKey Part Number | 1003-1268-ND | |
Manufacturer | ||
Manufacturer Product Number | 025-9531-000 | |
Description | DUST CAP FOR MDM-25S ANTISTATIC | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover), Dust For Micro D (MDM) Receptacle |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | Micro D (MDM) Receptacle | |
Features | Antistatic | |
Number of Positions | 25 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.07000 | ¥33.07 |
10 | ¥30.01400 | ¥300.14 |
25 | ¥28.42440 | ¥710.61 |
50 | ¥27.76500 | ¥1,388.25 |
100 | ¥26.44230 | ¥2,644.23 |
250 | ¥23.13712 | ¥5,784.28 |
500 | ¥22.47600 | ¥11,238.00 |
1,000 | ¥19.17070 | ¥19,170.70 |
2,500 | ¥17.84860 | ¥44,621.50 |