025-9532-000 | ||
---|---|---|
DigiKey Part Number | 1003-1269-ND | |
Manufacturer | ||
Manufacturer Product Number | 025-9532-000 | |
Description | DUST CAP FOR MDM-31P ANTISTATIC | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover), Dust For Micro D (MDM) Plug |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | Micro D (MDM) Plug | |
Features | - | |
Number of Positions | 31 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.38000 | ¥53.38 |
10 | ¥48.25500 | ¥482.55 |
25 | ¥45.58120 | ¥1,139.53 |
50 | ¥44.47120 | ¥2,223.56 |
100 | ¥42.24760 | ¥4,224.76 |
250 | ¥37.80060 | ¥9,450.15 |
500 | ¥35.57698 | ¥17,788.49 |
1,000 | ¥31.12985 | ¥31,129.85 |
2,500 | ¥29.57337 | ¥73,933.43 |