IS46DR16640C-25DBLA2-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: ¥46.78719
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 1,753
Unit Price: ¥24.99000
Datasheet
84-TWBGA (8x12.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS46DR16640C-25DBLA2-TR

DigiKey Part Number
IS46DR16640C-25DBLA2-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS46DR16640C-25DBLA2-TR
Description
IC DRAM 1GBIT PARALLEL 84TWBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
SDRAM - DDR2 Memory IC 1Gbit Parallel 400 MHz 400 ps 84-TWBGA (8x12.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR2
Memory Size
Memory Organization
64M x 16
Memory Interface
Parallel
Clock Frequency
400 MHz
Write Cycle Time - Word, Page
15ns
Access Time
400 ps
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
84-TWBGA (8x12.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥51.24231¥128,105.78
Manufacturers Standard Package