IS46TR85120BL-125KBLA2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS43TR82560D-125KBLI

DigiKey Part Number
706-IS43TR82560D-125KBLI-ND
Manufacturer
Manufacturer Product Number
IS43TR82560D-125KBLI
Description
IC DRAM 2GBIT PARALLEL 78TWBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SDRAM - DDR3 Memory IC 2Gbit Parallel 800 MHz 20 ns 78-TWBGA (8x10.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR3
Memory Size
Memory Organization
256M x 8
Memory Interface
Parallel
Clock Frequency
800 MHz
Write Cycle Time - Word, Page
15ns
Access Time
20 ns
Voltage - Supply
1.425V ~ 1.575V
Operating Temperature
-40°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
78-TWBGA (8x10.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 122
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tray:242
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥50.11000¥50.11
10¥46.64800¥466.48
25¥45.24400¥1,131.10
50¥44.18200¥2,209.10
242¥41.78467¥10,111.89
484¥40.74603¥19,721.08
726¥40.14479¥29,145.12
1,210¥39.39500¥47,667.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.