IS43LR16640A-6BLI is available for purchase but is not normally stocked.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: ¥53.50000
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: ¥41.43361
Datasheet

Similar


Winbond Electronics
In Stock: 794
Unit Price: ¥53.50000
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: ¥41.43361
Datasheet
60-TWBGA (8x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS43LR16640A-6BLI

DigiKey Part Number
IS43LR16640A-6BLI-ND
Manufacturer
Manufacturer Product Number
IS43LR16640A-6BLI
Description
IC DRAM 1GBIT PARALLEL 60TWBGA
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR Memory IC 1Gbit Parallel 166 MHz 5 ns 60-TWBGA (8x10)
Datasheet
 Datasheet
EDA/CAD Models
IS43LR16640A-6BLI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR
Memory Size
Memory Organization
64M x 16
Memory Interface
Parallel
Clock Frequency
166 MHz
Write Cycle Time - Word, Page
15ns
Access Time
5 ns
Voltage - Supply
1.7V ~ 1.95V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
60-TWBGA (8x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.