IS43DR16128C-25DBLI | ||
---|---|---|
DigiKey Part Number | 706-1568-ND | |
Manufacturer | ||
Manufacturer Product Number | IS43DR16128C-25DBLI | |
Description | IC DRAM 2GBIT PARALLEL 84TWBGA | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | SDRAM - DDR2 Memory IC 2Gbit Parallel 400 MHz 400 ps 84-TWBGA (8x12.5) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR2 | |
Memory Size | ||
Memory Organization | 128M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 400 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 400 ps | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 84-TWBGA (8x12.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.18000 | ¥87.18 |
10 | ¥80.74700 | ¥807.47 |
25 | ¥78.91160 | ¥1,972.79 |
40 | ¥78.48950 | ¥3,139.58 |
209 | ¥69.09440 | ¥14,440.73 |
418 | ¥65.66555 | ¥27,448.20 |
627 | ¥65.00781 | ¥40,759.90 |
1,045 | ¥62.84722 | ¥65,675.34 |