IS42S86400F-7TLI | |
---|---|
DigiKey Part Number | 706-1420-ND |
Manufacturer | |
Manufacturer Product Number | IS42S86400F-7TLI |
Description | IC DRAM 512MBIT PAR 54TSOP II |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SDRAM Memory IC 512Mbit Parallel 143 MHz 5.4 ns 54-TSOP II |
Datasheet | Datasheet |
EDA/CAD Models | IS42S86400F-7TLI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | Parallel | |
Clock Frequency | 143 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 5.4 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-TSOP II | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥120.43000 | ¥120.43 |
10 | ¥111.46700 | ¥1,114.67 |
25 | ¥109.95600 | ¥2,748.90 |
40 | ¥108.57275 | ¥4,342.91 |
108 | ¥95.14935 | ¥10,276.13 |
324 | ¥91.06954 | ¥29,506.53 |
540 | ¥90.47719 | ¥48,857.68 |
972 | ¥84.35772 | ¥81,995.70 |