IS21TF32G-JCLI | ||
---|---|---|
DigiKey Part Number | 706-IS21TF32G-JCLI-ND | |
Manufacturer | ||
Manufacturer Product Number | IS21TF32G-JCLI | |
Description | IC FLASH 256GBIT EMMC 153VFBGA | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | FLASH - NAND (TLC) Memory IC 256Gbit eMMC_5.1 200 MHz 153-VFBGA (11.5x13) | |
Datasheet | Datasheet | |
EDA/CAD Models | IS21TF32G-JCLI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (TLC) | |
Memory Size | ||
Memory Organization | 32G x 8 | |
Memory Interface | eMMC_5.1 | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-VFBGA (11.5x13) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥242.83000 | ¥242.83 |
10 | ¥228.32700 | ¥2,283.27 |
25 | ¥220.40440 | ¥5,510.11 |
40 | ¥213.43675 | ¥8,537.47 |
152 | ¥187.88388 | ¥28,558.35 |
304 | ¥182.82839 | ¥55,579.83 |
456 | ¥177.22594 | ¥80,815.03 |