MSS-102545-14A-90-D | ||
---|---|---|
DigiKey Part Number | 2223-MSS-102545-14A-90-D-ND | |
Manufacturer | ||
Manufacturer Product Number | MSS-102545-14A-90-D | |
Description | SWITCH SLIDE SPDT 0.3A 24V | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Slide Switch SPDT Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | MSS-102545-14A-90-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 300mA (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Standard | |
Actuator Length | - | |
Contact Material | Nickel | |
Contact Finish | Gold | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 1.60mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 2,000 Cycles | |
Operating Force | 250gf |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.08000 | ¥10.08 |
10 | ¥9.69100 | ¥96.91 |
25 | ¥9.10880 | ¥227.72 |
100 | ¥7.86720 | ¥786.72 |
250 | ¥7.16988 | ¥1,792.47 |
500 | ¥6.66614 | ¥3,333.07 |
1,000 | ¥6.20104 | ¥6,201.04 |
2,500 | ¥5.61970 | ¥14,049.25 |
5,000 | ¥5.23214 | ¥26,160.70 |