
4N33 | |
|---|---|
DigiKey Part Number | 58-4N33-ND |
Manufacturer | |
Manufacturer Product Number | 4N33 |
Description | OPTOISO 5.3KV DARL W/BASE 6-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 5300Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | - | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 5µs, 100µs (Max) | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Darlington with Base | |
Voltage - Output (Max) | 30V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 80 mA | |
Vce Saturation (Max) | 1V | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.300", 7.62mm) | |
Supplier Device Package | 6-DIP |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.54000 | ¥5.54 |
| 65 | ¥2.94646 | ¥191.52 |
| 130 | ¥2.69838 | ¥350.79 |
| 520 | ¥2.30669 | ¥1,199.48 |
| 1,040 | ¥2.15339 | ¥2,239.53 |
| 2,015 | ¥2.02862 | ¥4,087.67 |
| 5,005 | ¥1.88601 | ¥9,439.48 |
| 10,010 | ¥1.79636 | ¥17,981.56 |
| 25,025 | ¥1.69859 | ¥42,507.21 |


