IPS-4101T-01Y901 | |
---|---|
DigiKey Part Number | 2248-IPS-4101T-01Y901TR-ND - Tape & Reel (TR) 2248-IPS-4101T-01Y901CT-ND - Cut Tape (CT) 2248-IPS-4101T-01Y901DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPS-4101T-01Y901 |
Description | COMPRESSION SPRING B-B SMT 2.1-2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Position Spring Compression Contact, Non-Gendered Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IRISO USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Compression Contact, Non-Gendered | |
Number of Contacts | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 118.1µin (3.00µm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥6.10000 | ¥61.00 |
25 | ¥5.85520 | ¥146.38 |
50 | ¥5.73040 | ¥286.52 |
100 | ¥5.48090 | ¥548.09 |
250 | ¥4.98240 | ¥1,245.60 |
500 | ¥4.48424 | ¥2,242.12 |
1,000 | ¥3.98598 | ¥3,985.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.73685 | ¥7,473.70 |
4,000 | ¥3.61231 | ¥14,449.24 |
6,000 | ¥3.48773 | ¥20,926.38 |
10,000 | ¥3.31335 | ¥33,133.50 |
14,000 | ¥3.23861 | ¥45,340.54 |